BLU0603-2292-DB101
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Overview of BLU0603-2292-DB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLU0603-2292-DB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603-2292-DB101 by RCD Components Inc

BLU0603-2292-DB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
22900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603-2292-DB101
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603-2292-DB101

This table gives cross-reference parts and alternative options found for BLU0603-2292-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-2292-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603K2292DNPA Fixed Resistor, Thin Film, 0.125W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-2292-DB101 vs P0603K2292DNPA
BLU0603ER-2292-DT101 Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603ER-2292-DT101
BLU0603P-2292-DT101Q Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603P-2292-DT101Q
BLU0603-2292-DT101 Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603-2292-DT101
RN73H1JGTD2292D100 Fixed Resistor, Metal Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603-2292-DB101 vs RN73H1JGTD2292D100
BLU0603P-2292-DB101Q Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603P-2292-DB101Q
BLU0603-2292-DT101W Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603-2292-DT101W
BLU0603ER-2292-DT101W Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603-2292-DB101 vs BLU0603ER-2292-DT101W
P0603K2292DBWA Fixed Resistor, Thin Film, 0.125W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-2292-DB101 vs P0603K2292DBWA
P0603K2292DGTE Fixed Resistor, Thin Film, 0.125W, 22900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-2292-DB101 vs P0603K2292DGTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603-2292-DB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603-2292-DB101 by RCD Components Inc

  • Please alert me when BLU0603-2292-DB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0603-2292-DB101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603-2292-DB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0603-2292-DB101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603-2292-DB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603-2292-DB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: