Part Details for BLU0603-2052-CT10W by RCD Components Inc
Results Overview of BLU0603-2052-CT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0603-2052-CT10W Information
BLU0603-2052-CT10W by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052BTQ8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTSO | Renesas Electronics Corporation | OCTAL D LATCH |
Part Details for BLU0603-2052-CT10W
BLU0603-2052-CT10W CAD Models
BLU0603-2052-CT10W Part Data Attributes
|
BLU0603-2052-CT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-2052-CT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-2052-CT10W
This table gives cross-reference parts and alternative options found for BLU0603-2052-CT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-2052-CT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73R1JTTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-2052-CT10W vs RN73R1JTTD2052C10 |
CRT0603-CW-2052ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603-2052-CT10W vs CRT0603-CW-2052ELF |
RNCF0603CKT20K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-2052-CT10W vs RNCF0603CKT20K5 |
P0603Y2052CBTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-2052-CT10W vs P0603Y2052CBTR |
RN73H1JGTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-2052-CT10W vs RN73H1JGTD2052C10 |
BLU0603-2052-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603-2052-CT10W vs BLU0603-2052-CT10Q |
PRC0603TC10Y20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-2052-CT10W vs PRC0603TC10Y20.5K+-0.25% |
CMP060320K50.25%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | BLU0603-2052-CT10W vs CMP060320K50.25%10PPM/KKP10 |
NTRH06C2052BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-2052-CT10W vs NTRH06C2052BTRF |
PRC0603TC10X20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | BLU0603-2052-CT10W vs PRC0603TC10X20.5K+-0.25% |