Part Details for BLU0603-1802-CT10 by RCD Components Inc
Overview of BLU0603-1802-CT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for BLU0603-1802-CT10
BLU0603-1802-CT10 CAD Models
BLU0603-1802-CT10 Part Data Attributes
|
BLU0603-1802-CT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1802-CT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1802-CT10
This table gives cross-reference parts and alternative options found for BLU0603-1802-CT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1802-CT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W1802CALQ | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1802-CT10 vs WF06W1802CALQ |
RNCF0603CTT18K0 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1802-CT10 vs RNCF0603CTT18K0 |
RT0603CRB1318KL | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1802-CT10 vs RT0603CRB1318KL |
CRT0603-CW-1802EAS | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-1802-CT10 vs CRT0603-CW-1802EAS |
AMF060318K0.25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1802-CT10 vs AMF060318K0.25%10PPM/KNP20 |
RBP06CTK1802 | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-1802-CT10 vs RBP06CTK1802 |
AMF060318K0.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1802-CT10 vs AMF060318K0.25%10PPM/KKP20 |
PRC0603TC10Y18K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1802-CT10 vs PRC0603TC10Y18K+-0.25% |
CMP060318K0.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1802-CT10 vs CMP060318K0.25%10PPM/KNP5 |
BLU0603ER-1802-CT10W | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1802-CT10 vs BLU0603ER-1802-CT10W |