BLU0603-1763-BT25
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,

Overview of BLU0603-1763-BT25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
WBT25-1SLB Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1L Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1SLD Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT

CAD Models for BLU0603-1763-BT25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603-1763-BT25 by RCD Components Inc

BLU0603-1763-BT25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
176000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603-1763-BT25
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603-1763-BT25

This table gives cross-reference parts and alternative options found for BLU0603-1763-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1763-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603E1763WBW Fixed Resistor, Thin Film, 0.125W, 176000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-1763-BT25 vs P0603E1763WBW
WF06R1763BALQ Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-1763-BT25 vs WF06R1763BALQ
BLU0603P-1763-BT25 Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-1763-BT25 vs BLU0603P-1763-BT25
RT0603BRD07176KL Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation BLU0603-1763-BT25 vs RT0603BRD07176KL
RNCH0603BTE176K Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603-1763-BT25 vs RNCH0603BTE176K
RN73H1JTTD1763B25 Fixed Resistor, Metal Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603-1763-BT25 vs RN73H1JTTD1763B25
SF06R1763BTLQ Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-1763-BT25 vs SF06R1763BTLQ
WF06R1763BTL Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation BLU0603-1763-BT25 vs WF06R1763BTL
P0603E1763BNPB Fixed Resistor, Thin Film, 0.125W, 176000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-1763-BT25 vs P0603E1763BNPB
P0603E1763BBT RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 176000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE Vishay Sfernice BLU0603-1763-BT25 vs P0603E1763BBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603-1763-BT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603-1763-BT25 by RCD Components Inc

  • Please alert me when BLU0603-1763-BT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603-1763-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603-1763-BT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603-1763-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603-1763-BT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603-1763-BT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: