Part Details for BLU0603-1720-TT25 by RCD Components Inc
Overview of BLU0603-1720-TT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720ARMZ-5-R7 | Analog Devices | 28Vin, 50mA LDO 5Vout | |
ADP1720ARMZ-3.3-R7 | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
ADP1720ARMZ-R7 | Analog Devices | 28Vin, 50mA LDO Adj Vout |
Part Details for BLU0603-1720-TT25
BLU0603-1720-TT25 CAD Models
BLU0603-1720-TT25 Part Data Attributes
|
BLU0603-1720-TT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1720-TT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1720-TT25
This table gives cross-reference parts and alternative options found for BLU0603-1720-TT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1720-TT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1720-TB25 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603P-1720-TB25 |
P0603E1720LNPT | Fixed Resistor, Thin Film, 0.125W, 172ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603-1720-TT25 vs P0603E1720LNPT |
CAR0603172OHMS0.01%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603-1720-TT25 vs CAR0603172OHMS0.01%25PPMHP |
BLU0603P-1720-TT25Q | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603P-1720-TT25Q |
BLU0603ER-1720-TB25W | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603ER-1720-TB25W |
BLU0603P-1720-TB25W | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603P-1720-TB25W |
BLU0603P-1720-TT25 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603P-1720-TT25 |
BLU0603ER-1720-TB25 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603ER-1720-TB25 |
RNCF0603TKE172R | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1720-TT25 vs RNCF0603TKE172R |
BLU0603ER-1720-TT25Q | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1720-TT25 vs BLU0603ER-1720-TT25Q |