Part Details for BLU0603-1652-AB15 by RCD Components Inc
Overview of BLU0603-1652-AB15 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1652-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
R5F61652MD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
74ALVCH16525PA | Renesas Electronics Corporation | 18 BIT REG. BUS TRANS. |
Part Details for BLU0603-1652-AB15
BLU0603-1652-AB15 CAD Models
BLU0603-1652-AB15 Part Data Attributes
|
BLU0603-1652-AB15
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1652-AB15
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1652-AB15
This table gives cross-reference parts and alternative options found for BLU0603-1652-AB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1652-AB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKS16K5 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1652-AB15 vs RNCH0603BKS16K5 |
AR03BTNX1652 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603-1652-AB15 vs AR03BTNX1652 |
RNCF0603ATS16K5 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1652-AB15 vs RNCF0603ATS16K5 |
NTRH06A1652NTRF | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | BLU0603-1652-AB15 vs NTRH06A1652NTRF |
BLU0603ER-1652-BB15 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1652-AB15 vs BLU0603ER-1652-BB15 |
PRC0603TC15Y16.5K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1652-AB15 vs PRC0603TC15Y16.5K+-0.1% |
BLU0603ER-1652-AT15 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1652-AB15 vs BLU0603ER-1652-AT15 |
BLU0603-1652-BB15 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1652-AB15 vs BLU0603-1652-BB15 |
BLU0603-1652-BT15 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1652-AB15 vs BLU0603-1652-BT15 |
RT0603WRC0716K5 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | BLU0603-1652-AB15 vs RT0603WRC0716K5 |