Part Details for BLU0603-1651-BT10Q by RCD Components Inc
Overview of BLU0603-1651-BT10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516-9 | Rochester Electronics LLC | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | |
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS |
Part Details for BLU0603-1651-BT10Q
BLU0603-1651-BT10Q CAD Models
BLU0603-1651-BT10Q Part Data Attributes
|
BLU0603-1651-BT10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1651-BT10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1651-BT10Q
This table gives cross-reference parts and alternative options found for BLU0603-1651-BT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1651-BT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BW-1651EAS | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-1651-BT10Q vs CRT0603-BW-1651EAS |
CMP06031K650.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1651-BT10Q vs CMP06031K650.1%10PPM/KNP20 |
BLU0603-1651-AB10W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1651-BT10Q vs BLU0603-1651-AB10W |
239084431652L | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603-1651-BT10Q vs 239084431652L |
HPTF0603-QN-1651BT | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | BLU0603-1651-BT10Q vs HPTF0603-QN-1651BT |
RT0603BRB071K65L | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1651-BT10Q vs RT0603BRB071K65L |
BLU0603P-1651-AT10W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1651-BT10Q vs BLU0603P-1651-AT10W |
RP73C1J1K65BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1650ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-1651-BT10Q vs RP73C1J1K65BTDF |
RT0603WRB071K65L | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1651-BT10Q vs RT0603WRB071K65L |
AMF06031K650.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1651-BT10Q vs AMF06031K650.1%10PPM/KKP20 |