Part Details for BLU0603-1600-CT10W by RCD Components Inc
Overview of BLU0603-1600-CT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for BLU0603-1600-CT10W
BLU0603-1600-CT10W CAD Models
BLU0603-1600-CT10W Part Data Attributes
|
BLU0603-1600-CT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1600-CT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1600-CT10W
This table gives cross-reference parts and alternative options found for BLU0603-1600-CT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1600-CT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD1600C10 | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1600-CT10W vs RN731JLTDD1600C10 |
BLU0603ER-1600-CT10Q | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1600-CT10W vs BLU0603ER-1600-CT10Q |
RTX031600CBTP | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | BLU0603-1600-CT10W vs RTX031600CBTP |
AMF0603160R0.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1600-CT10W vs AMF0603160R0.25%10PPM/KKP5 |
RTX031600CBP4 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | BLU0603-1600-CT10W vs RTX031600CBP4 |
CMP0603160R0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1600-CT10W vs CMP0603160R0.25%10PPM/KKS |
RTW10B0603C1600-RG70 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603-1600-CT10W vs RTW10B0603C1600-RG70 |
BLU0603-1600-CB10W | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1600-CT10W vs BLU0603-1600-CB10W |
CMP0603160R0.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1600-CT10W vs CMP0603160R0.25%10PPM/KKP5 |
RNCF0603CTT160R | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1600-CT10W vs RNCF0603CTT160R |