BLU0603-1472-CB10W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,

Overview of BLU0603-1472-CB10W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5147-2 Rochester Electronics LLC Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
MSS5131-472MXC Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020
MSS5131-472MXB Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020

CAD Models for BLU0603-1472-CB10W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603-1472-CB10W by RCD Components Inc

BLU0603-1472-CB10W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603-1472-CB10W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603-1472-CB10W

This table gives cross-reference parts and alternative options found for BLU0603-1472-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1472-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-1472-CT10 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603-1472-CB10W vs BLU0603-1472-CT10
P0603Y1472CGTB Fixed Resistor, Thin Film, 0.125W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603-1472-CB10W vs P0603Y1472CGTB
CRT0603-CW-1472ELF Fixed Resistor, Thin Film, 0.1W, 14700ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc BLU0603-1472-CB10W vs CRT0603-CW-1472ELF
WF06W1472CTLQ Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-1472-CB10W vs WF06W1472CTLQ
BLU0603P-1472-CT10W Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603-1472-CB10W vs BLU0603P-1472-CT10W
RT0603CRB1314K7L Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603-1472-CB10W vs RT0603CRB1314K7L
AMF060314K70.25%10PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603-1472-CB10W vs AMF060314K70.25%10PPM/KKP20
CMP060314K70.25%10PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603-1472-CB10W vs CMP060314K70.25%10PPM/KKP5
AR03CTBX1472N Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp BLU0603-1472-CB10W vs AR03CTBX1472N
BLU0603-1472-CB10Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603-1472-CB10W vs BLU0603-1472-CB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603-1472-CB10W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603-1472-CB10W by RCD Components Inc

  • Please alert me when BLU0603-1472-CB10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603-1472-CB10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603-1472-CB10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603-1472-CB10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603-1472-CB10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603-1472-CB10W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: