Part Details for BLU0603-1430-CB25 by RCD Components Inc
Overview of BLU0603-1430-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for BLU0603-1430-CB25
BLU0603-1430-CB25 CAD Models
BLU0603-1430-CB25 Part Data Attributes
|
BLU0603-1430-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1430-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1430-CB25
This table gives cross-reference parts and alternative options found for BLU0603-1430-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1430-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1430-CT25W | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1430-CB25 vs BLU0603-1430-CT25W |
CRT0603-CY-1430EAS | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-1430-CB25 vs CRT0603-CY-1430EAS |
SF06R1430CTLA | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1430-CB25 vs SF06R1430CTLA |
WF06R1430CALQ | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1430-CB25 vs WF06R1430CALQ |
RN73R1JTTP1430C25 | Fixed Resistor, Metal Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1430-CB25 vs RN73R1JTTP1430C25 |
PRC0603TTC25143R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1430-CB25 vs PRC0603TTC25143R+/-0.25% |
BLU0603ER-1430-CB25W | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1430-CB25 vs BLU0603ER-1430-CB25W |
AMF0603143R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1430-CB25 vs AMF0603143R0.25%25PPM/KKP20 |
RBP06CBP1430 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-1430-CB25 vs RBP06CBP1430 |
RN731JLTDD1430C25 | Fixed Resistor, Thin Film, 0.063W, 143ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1430-CB25 vs RN731JLTDD1430C25 |