Part Details for BLU0603-1302-BB25Q by RCD Components Inc
Overview of BLU0603-1302-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Part Details for BLU0603-1302-BB25Q
BLU0603-1302-BB25Q CAD Models
BLU0603-1302-BB25Q Part Data Attributes
|
BLU0603-1302-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1302-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1302-BB25Q
This table gives cross-reference parts and alternative options found for BLU0603-1302-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1302-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-1302-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1302-BB25Q vs BLU0603A-1302-BB25Q |
WF06R1302BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603-1302-BB25Q vs WF06R1302BTL |
NTRA06HB1302CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1302-BB25Q vs NTRA06HB1302CTR1KQYF |
RT0603WRD1013KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | BLU0603-1302-BB25Q vs RT0603WRD1013KL |
RP73F1J13KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | BLU0603-1302-BB25Q vs RP73F1J13KATDF |
PRC0603TTC25Y13K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603-1302-BB25Q vs PRC0603TTC25Y13K+-0.1% |
AMF060313K0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1302-BB25Q vs AMF060313K0.05%25PPM/KNP20 |
BLU0603A-1302-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1302-BB25Q vs BLU0603A-1302-BT25 |
BLU0603P-1302-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1302-BB25Q vs BLU0603P-1302-AT25 |
RN73H1JTTD1302A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1302-BB25Q vs RN73H1JTTD1302A25 |