Part Details for BLU0603-1240-DB25W by RCD Components Inc
Overview of BLU0603-1240-DB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-1240-DB25W
BLU0603-1240-DB25W CAD Models
BLU0603-1240-DB25W Part Data Attributes
|
BLU0603-1240-DB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1240-DB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1240-DB25W
This table gives cross-reference parts and alternative options found for BLU0603-1240-DB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1240-DB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1240DNT | Fixed Resistor, Thin Film, 0.125W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1240-DB25W vs P0603E1240DNT |
BLU0603P-1240-DT25 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1240-DB25W vs BLU0603P-1240-DT25 |
P0603E1240DBTC | Fixed Resistor, Thin Film, 0.125W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1240-DB25W vs P0603E1240DBTC |
AMF0603124R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1240-DB25W vs AMF0603124R0.5%25PPM/KKS |
BLU0603P-1240-DT25Q | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1240-DB25W vs BLU0603P-1240-DT25Q |
AS0603E1240D-T5 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603-1240-DB25W vs AS0603E1240D-T5 |
RN73H1JGTD1240D25 | Fixed Resistor, Metal Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1240-DB25W vs RN73H1JGTD1240D25 |
P0603E1240DGPA | Fixed Resistor, Thin Film, 0.125W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1240-DB25W vs P0603E1240DGPA |
RNCH0603DTE124R | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1240-DB25W vs RNCH0603DTE124R |
CRT0603-DY-1240EAS | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-1240-DB25W vs CRT0603-DY-1240EAS |