Part Details for BLU0603-11R0-DT50 by RCD Components Inc
Results Overview of BLU0603-11R0-DT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0603-11R0-DT50 Information
BLU0603-11R0-DT50 by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SBU9-6011R0LD | Coilcraft Inc | Duplexer, | |
SBU9-6011R0LB | Coilcraft Inc | Duplexer, | |
BU9-6011R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BLU0603-11R0-DT50
BLU0603-11R0-DT50 CAD Models
BLU0603-11R0-DT50 Part Data Attributes
|
BLU0603-11R0-DT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-11R0-DT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-11R0-DT50
This table gives cross-reference parts and alternative options found for BLU0603-11R0-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-11R0-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H1JGTD11R0D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-11R0-DT50 vs RN73H1JGTD11R0D50 |
RT0603DRE1311RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-11R0-DT50 vs RT0603DRE1311RL |
239040461109L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-11R0-DT50 vs 239040461109L |
PRC0603TC50X11R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603-11R0-DT50 vs PRC0603TC50X11R+-0.5% |
ERA3AHD11R0V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603-11R0-DT50 vs ERA3AHD11R0V |
BLU0603M-11R0-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-11R0-DT50 vs BLU0603M-11R0-DB50 |
BLU0603-11R0-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-11R0-DT50 vs BLU0603-11R0-DT50Q |
BLU0603M-11R0-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | BLU0603-11R0-DT50 vs BLU0603M-11R0-DT50 |
RN73H1JTTD11R0D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603-11R0-DT50 vs RN73H1JTTD11R0D50 |
RTW10E0603D11R0-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-11R0-DT50 vs RTW10E0603D11R0-RG70 |