Part Details for BLU0603-1183-DB50 by RCD Components Inc
Overview of BLU0603-1183-DB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB50MF-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-005 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for BLU0603-1183-DB50
BLU0603-1183-DB50 CAD Models
BLU0603-1183-DB50 Part Data Attributes
|
BLU0603-1183-DB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1183-DB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1183-DB50
This table gives cross-reference parts and alternative options found for BLU0603-1183-DB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1183-DB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0603DRE07118KL | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1183-DB50 vs AT0603DRE07118KL |
BLU0603A-1183-DT50Q | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1183-DB50 vs BLU0603A-1183-DT50Q |
CRT0603-DZ-1183ELF | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603-1183-DB50 vs CRT0603-DZ-1183ELF |
PRC0603TTC50X118K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1183-DB50 vs PRC0603TTC50X118K+-0.5% |
BLU0603-1183-DT50Q | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1183-DB50 vs BLU0603-1183-DT50Q |
RP73G1J118KDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-1183-DB50 vs RP73G1J118KDTD |
RN73H1JGTD1183D50 | Fixed Resistor, Metal Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1183-DB50 vs RN73H1JGTD1183D50 |
RP73G1J118KDTDG | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-1183-DB50 vs RP73G1J118KDTDG |
CRT0603-DZ-1183EAS | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603-1183-DB50 vs CRT0603-DZ-1183EAS |
PRC0603TC50118K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1183-DB50 vs PRC0603TC50118K+/-0.5% |