Part Details for BLU0603-1181-CB10W by RCD Components Inc
Overview of BLU0603-1181-CB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Part Details for BLU0603-1181-CB10W
BLU0603-1181-CB10W CAD Models
BLU0603-1181-CB10W Part Data Attributes
|
BLU0603-1181-CB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1181-CB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1181-CB10W
This table gives cross-reference parts and alternative options found for BLU0603-1181-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1181-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1181CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603-1181-CB10W vs P0603Y1181CGTRE4 |
NTRH06C1181BTRF | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | BLU0603-1181-CB10W vs NTRH06C1181BTRF |
PRC0603TTC10Y1.18K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1181-CB10W vs PRC0603TTC10Y1.18K+-0.25% |
PRC0603TC10Y1.18K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1181-CB10W vs PRC0603TC10Y1.18K+-0.25% |
PRC0603TTC10X1.18K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1181-CB10W vs PRC0603TTC10X1.18K+-0.25% |
P0603Y1181CNPD | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1181-CB10W vs P0603Y1181CNPD |
BLU0603P-1181-CT10W | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1181-CB10W vs BLU0603P-1181-CT10W |
AMF06031K180.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1181-CB10W vs AMF06031K180.25%10PPM/KNP10 |
CMP06031K180.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1181-CB10W vs CMP06031K180.25%10PPM/KNS |
SF06W1181CTL | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1181-CB10W vs SF06W1181CTL |