Part Details for BLU0603-1150-AT50 by RCD Components Inc
Overview of BLU0603-1150-AT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part Details for BLU0603-1150-AT50
BLU0603-1150-AT50 CAD Models
BLU0603-1150-AT50 Part Data Attributes
|
BLU0603-1150-AT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1150-AT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1150-AT50
This table gives cross-reference parts and alternative options found for BLU0603-1150-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1150-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603115R0.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1150-AT50 vs AMF0603115R0.05%50PPM/KKP5 |
RP73G1J115RATG | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-1150-AT50 vs RP73G1J115RATG |
BLU0603P-1150-AB50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1150-AT50 vs BLU0603P-1150-AB50W |
RTX031150BEP3 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603-1150-AT50 vs RTX031150BEP3 |
BLU0603A-1150-BT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1150-AT50 vs BLU0603A-1150-BT50W |
BLU0603ER-1150-AT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1150-AT50 vs BLU0603ER-1150-AT50W |
PRC0603TTC50115R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1150-AT50 vs PRC0603TTC50115R+/-0.05% |
CAR0603115OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | BLU0603-1150-AT50 vs CAR0603115OHMS0.05%50PPMHP |
RN731JLTDD1150B50 | Fixed Resistor, Thin Film, 0.063W, 115ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1150-AT50 vs RN731JLTDD1150B50 |
NTRA06HB1150DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603-1150-AT50 vs NTRA06HB1150DTR1KQYF |