Part Details for BLU0603-1131-FT10 by RCD Components Inc
Overview of BLU0603-1131-FT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Part Details for BLU0603-1131-FT10
BLU0603-1131-FT10 CAD Models
BLU0603-1131-FT10 Part Data Attributes
|
BLU0603-1131-FT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1131-FT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1131-FT10
This table gives cross-reference parts and alternative options found for BLU0603-1131-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1131-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FTK1131 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-1131-FT10 vs RBP06FTK1131 |
BLU0603-1131-FB10Q | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1131-FT10 vs BLU0603-1131-FB10Q |
BLU0603ER-1131-FB10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1131-FT10 vs BLU0603ER-1131-FB10W |
BLU0603ER-1131-FT10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1131-FT10 vs BLU0603ER-1131-FT10W |
NTRH06F1131BTRF | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | BLU0603-1131-FT10 vs NTRH06F1131BTRF |
TP0310F1131RCE | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-1131-FT10 vs TP0310F1131RCE |
P0603Y1131FNTE | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1131-FT10 vs P0603Y1131FNTE |
RT0603FRB131K13L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1131-FT10 vs RT0603FRB131K13L |
BLU0603P-1131-FB10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1131-FT10 vs BLU0603P-1131-FB10 |
BLU0603ER-1131-FB10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1131-FT10 vs BLU0603ER-1131-FB10 |