Part Details for BLU0603-1103-DB25Q by RCD Components Inc
Overview of BLU0603-1103-DB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Part Details for BLU0603-1103-DB25Q
BLU0603-1103-DB25Q CAD Models
BLU0603-1103-DB25Q Part Data Attributes
|
BLU0603-1103-DB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1103-DB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1103-DB25Q
This table gives cross-reference parts and alternative options found for BLU0603-1103-DB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1103-DB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DCD110K | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603-1103-DB25Q vs RT0603DCD110K |
TP0325D1103R5E | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-1103-DB25Q vs TP0325D1103R5E |
BLU0603ER-1103-DB25 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1103-DB25Q vs BLU0603ER-1103-DB25 |
RN73H1JGTD1103D25 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1103-DB25Q vs RN73H1JGTD1103D25 |
AR03DTCX1103N | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603-1103-DB25Q vs AR03DTCX1103N |
RN73H1JTTD1103D25 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603-1103-DB25Q vs RN73H1JTTD1103D25 |
PRC0603TTC25110K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1103-DB25Q vs PRC0603TTC25110K+/-0.5% |
BLU0603M-1103-DT25Q | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1103-DB25Q vs BLU0603M-1103-DT25Q |
BLU0603P-1103-DB25 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1103-DB25Q vs BLU0603P-1103-DB25 |
RP73F1J110KDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 110000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-1103-DB25Q vs RP73F1J110KDTDF |