Part Details for BLU0603-1003-CB10 by RCD Components Inc
Overview of BLU0603-1003-CB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Part Details for BLU0603-1003-CB10
BLU0603-1003-CB10 CAD Models
BLU0603-1003-CB10 Part Data Attributes
|
BLU0603-1003-CB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1003-CB10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1003-CB10
This table gives cross-reference parts and alternative options found for BLU0603-1003-CB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1003-CB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1003-CB10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1003-CB10 vs BLU0603ER-1003-CB10 |
BLU0603P-1003-CT10Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1003-CB10 vs BLU0603P-1003-CT10Q |
ERA3ARC104V | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | BLU0603-1003-CB10 vs ERA3ARC104V |
P0603Y1003CBTA | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1003-CB10 vs P0603Y1003CBTA |
BLU0603P-1003-CB10Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1003-CB10 vs BLU0603P-1003-CB10Q |
BLU0603ER-1003-CT10Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1003-CB10 vs BLU0603ER-1003-CT10Q |
RT0603CRB10100KL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603-1003-CB10 vs RT0603CRB10100KL |
P0603Y1003CGTE | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1003-CB10 vs P0603Y1003CGTE |
RT0603CRB07100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603-1003-CB10 vs RT0603CRB07100K |
RTX031003CBP3 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | BLU0603-1003-CB10 vs RTX031003CBP3 |