Part Details for BLU0402P-4120-BT5 by RCD Components Inc
Overview of BLU0402P-4120-BT5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4120S20M | Renesas Electronics Corporation | 3.3V 1MX32 ASYNC SRAM MOD | |
P9412-0AWQI8 | Renesas Electronics Corporation | Wireless Charging Receiver with Integrated Capacitor Divider and Wattshare™ for 30W Applications | |
2SA1412(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for BLU0402P-4120-BT5
BLU0402P-4120-BT5 CAD Models
BLU0402P-4120-BT5 Part Data Attributes
|
BLU0402P-4120-BT5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402P-4120-BT5
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402P-4120-BT5
This table gives cross-reference parts and alternative options found for BLU0402P-4120-BT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402P-4120-BT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0402P-4120-BB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402P-4120-BB5Q |
BLU0402ER-4120-AT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402ER-4120-AT5Q |
RNCF10TA4120.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs RNCF10TA4120.1%R |
BLU0402ER-4120-AB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402ER-4120-AB5 |
BLU0402-4120-BB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402-4120-BB5 |
BLU0402ER-4120-AB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402ER-4120-AB5W |
BLU0402ER-4120-BT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402ER-4120-BT5W |
BLU0402-4120-AT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402-4120-AT5 |
BLU0402-4120-AB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402-4120-AB5 |
BLU0402-4120-AT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 412ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | BLU0402P-4120-BT5 vs BLU0402-4120-AT5W |