Part Details for BLU0402P-3011-CT10 by RCD Components Inc
Overview of BLU0402P-3011-CT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for BLU0402P-3011-CT10
BLU0402P-3011-CT10 CAD Models
BLU0402P-3011-CT10 Part Data Attributes
|
BLU0402P-3011-CT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402P-3011-CT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402P-3011-CT10
This table gives cross-reference parts and alternative options found for BLU0402P-3011-CT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402P-3011-CT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402Y3011C-T10 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Thin Film Technology Corp (TFT) | BLU0402P-3011-CT10 vs CR0402Y3011C-T10 |
BLU0402P-3011-CT10W | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402P-3011-CT10W |
UPTF0402-16W-N-3011CT | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | BLU0402P-3011-CT10 vs UPTF0402-16W-N-3011CT |
BLU0402-3011-CT10W | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402-3011-CT10W |
BLU0402ER-3011-CT10 | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402ER-3011-CT10 |
BLU0402-3011-CT10 | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402-3011-CT10 |
BLU0402ER-3011-CB10Q | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402ER-3011-CB10Q |
RT0402C301110PPM | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Synton-Tech Corp | BLU0402P-3011-CT10 vs RT0402C301110PPM |
BLU0402P-3011-CT10Q | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402P-3011-CT10Q |
BLU0402ER-3011-CT10W | Fixed Resistor, Thin Film, 0.062W, 3010ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402P-3011-CT10 vs BLU0402ER-3011-CT10W |