Datasheets
BLU0402ER-5561-BT10 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,

Part Details for BLU0402ER-5561-BT10 by RCD Components Inc

Overview of BLU0402ER-5561-BT10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPD3015-561MRC Coilcraft Inc General Purpose Inductor,
XEL3515-561MEC Coilcraft Inc General Purpose Inductor,
PFL2015-561ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Part Details for BLU0402ER-5561-BT10

BLU0402ER-5561-BT10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0402ER-5561-BT10 Part Data Attributes

BLU0402ER-5561-BT10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0402ER-5561-BT10 RCD Components Inc Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.062 W
Resistance 5560 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for BLU0402ER-5561-BT10

This table gives cross-reference parts and alternative options found for BLU0402ER-5561-BT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-5561-BT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC10TB5.56K0.1%R Fixed Resistor, Thin Film, 0.063W, 5560ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, SEI Stackpole Electronics Inc BLU0402ER-5561-BT10 vs RNC10TB5.56K0.1%R
UPTF0402-16W-N-5561AT Fixed Resistor, Thin Film, 0.063W, 5560ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD BLU0402ER-5561-BT10 vs UPTF0402-16W-N-5561AT
BLU0402-5561-BB10 Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402-5561-BB10
BLU0402P-5561-BB10W Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402P-5561-BB10W
RNCF10TB5.56K0.1%R Fixed Resistor, Thin Film, 0.063W, 5560ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, SEI Stackpole Electronics Inc BLU0402ER-5561-BT10 vs RNCF10TB5.56K0.1%R
BLU0402P-5561-AB10W Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402P-5561-AB10W
BLU0402-5561-AT10W Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402-5561-AT10W
BLU0402ER-5561-AT10W Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402ER-5561-AT10W
BLU0402ER-5561-BT10W Fixed Resistor, Thin Film, 0.062W, 5560ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-5561-BT10 vs BLU0402ER-5561-BT10W
RNCF10TB5.56K0.05%R Fixed Resistor, Thin Film, 0.063W, 5560ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, SEI Stackpole Electronics Inc BLU0402ER-5561-BT10 vs RNCF10TB5.56K0.05%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402ER-5561-BT10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402ER-5561-BT10 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0402ER-5561-BT10 would you like to use for your alert(s)?
  • Please alert me when BLU0402ER-5561-BT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0402ER-5561-BT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402ER-5561-BT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0402ER-5561-BT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402ER-5561-BT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402ER-5561-BT10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: