Datasheets
BLU0402ER-1521-BB10W by: RCD Components Inc

Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,

Part Details for BLU0402ER-1521-BB10W by RCD Components Inc

Overview of BLU0402ER-1521-BB10W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0402ER-1521-BB10W

BLU0402ER-1521-BB10W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0402ER-1521-BB10W Part Data Attributes

BLU0402ER-1521-BB10W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0402ER-1521-BB10W RCD Components Inc Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.062 W
Resistance 1520 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for BLU0402ER-1521-BB10W

This table gives cross-reference parts and alternative options found for BLU0402ER-1521-BB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-1521-BB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0402ER-1521-BT10W Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402ER-1521-BT10W
BLU0402-1521-AT10W Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402-1521-AT10W
BLU0402ER-1521-BB10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402ER-1521-BB10Q
BLU0402-1521-AT10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402-1521-AT10Q
BLU0402-1521-BB10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402-1521-BB10Q
BLU0402P-1521-AT10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402P-1521-AT10Q
UPTF0402-16W-N-1521BT Fixed Resistor, Thin Film, 0.063W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD BLU0402ER-1521-BB10W vs UPTF0402-16W-N-1521BT
BLU0402P-1521-BB10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402P-1521-BB10Q
BLU0402P-1521-AB10Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402P-1521-AB10Q
BLU0402P-1521-BT10W Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402ER-1521-BB10W vs BLU0402P-1521-BT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402ER-1521-BB10W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402ER-1521-BB10W by RCD Components Inc

  • Please alert me when BLU0402ER-1521-BB10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0402ER-1521-BB10W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402ER-1521-BB10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0402ER-1521-BB10W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402ER-1521-BB10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402ER-1521-BB10W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: