Datasheets
BLU0402ER-1230-DB5 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402,

Part Details for BLU0402ER-1230-DB5 by RCD Components Inc

Overview of BLU0402ER-1230-DB5 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MC1230F Rochester Electronics LLC XOR Gate, ECL, CDFP14
MC1230L Rochester Electronics LLC MC1230 - XOR Gate, ECL
ETH1-230L Coilcraft Inc Ethernet signal path magnetics module, SMT, RoHS

Part Details for BLU0402ER-1230-DB5

BLU0402ER-1230-DB5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0402ER-1230-DB5 Part Data Attributes

BLU0402ER-1230-DB5 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0402ER-1230-DB5 RCD Components Inc Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.062 W
Resistance 123 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 25 V

Alternate Parts for BLU0402ER-1230-DB5

This table gives cross-reference parts and alternative options found for BLU0402ER-1230-DB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-1230-DB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0402-1230-DB5Q Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402-1230-DB5Q
BLU0402ER-1230-DB5Q Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402ER-1230-DB5Q
BLU0402P-1230-DB5 Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402P-1230-DB5
BLU0402P-1230-DT5W Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402P-1230-DT5W
RNC10TA1230.5%R Fixed Resistor, Thin Film, 0.063W, 123ohm, 25V, 0.5% +/-Tol, -5,5ppm/Cel, 0402, SEI Stackpole Electronics Inc BLU0402ER-1230-DB5 vs RNC10TA1230.5%R
BLU0402-1230-DT5 Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402-1230-DT5
BLU0402P-1230-DT5 Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402P-1230-DT5
UPTF0402-16W-P-1230DT Fixed Resistor, Thin Film, 0.063W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD BLU0402ER-1230-DB5 vs UPTF0402-16W-P-1230DT
BLU0402P-1230-DB5Q Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402P-1230-DB5Q
BLU0402ER-1230-DB5W Fixed Resistor, Thin Film, 0.062W, 123ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc BLU0402ER-1230-DB5 vs BLU0402ER-1230-DB5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402ER-1230-DB5 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402ER-1230-DB5 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0402ER-1230-DB5 would you like to use for your alert(s)?
  • Please alert me when BLU0402ER-1230-DB5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0402ER-1230-DB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402ER-1230-DB5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0402ER-1230-DB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402ER-1230-DB5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402ER-1230-DB5 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: