Part Details for BLU0402ER-1091-CB5Q by RCD Components Inc
Overview of BLU0402ER-1091-CB5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHVX10 | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
HAT1091C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -1.5A 175Mohm Cmfpak6 |
Part Details for BLU0402ER-1091-CB5Q
BLU0402ER-1091-CB5Q CAD Models
BLU0402ER-1091-CB5Q Part Data Attributes
|
BLU0402ER-1091-CB5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402ER-1091-CB5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 1090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402ER-1091-CB5Q
This table gives cross-reference parts and alternative options found for BLU0402ER-1091-CB5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-1091-CB5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0402ER-1091-CT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402ER-1091-CT5 |
BLU0402ER-1091-CT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402ER-1091-CT5W |
BLU0402ER-1091-CB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402ER-1091-CB5W |
UPTF0402-16W-P-1091CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | BLU0402ER-1091-CB5Q vs UPTF0402-16W-P-1091CT-1K |
BLU0402P-1091-CB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402P-1091-CB5Q |
BLU0402-1091-CB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402-1091-CB5Q |
BLU0402P-1091-CT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402P-1091-CT5 |
BLU0402P-1091-CT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402P-1091-CT5W |
UPTF0402-16W-P-1091CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | BLU0402ER-1091-CB5Q vs UPTF0402-16W-P-1091CT |
BLU0402ER-1091-CB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 1090ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | BLU0402ER-1091-CB5Q vs BLU0402ER-1091-CB5 |