Part Details for BLU0402ER-1012-DT10W by RCD Components Inc
Overview of BLU0402ER-1012-DT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part Details for BLU0402ER-1012-DT10W
BLU0402ER-1012-DT10W CAD Models
BLU0402ER-1012-DT10W Part Data Attributes
|
BLU0402ER-1012-DT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402ER-1012-DT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402ER-1012-DT10W
This table gives cross-reference parts and alternative options found for BLU0402ER-1012-DT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-1012-DT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0402ER-1012-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402ER-1012-DB10W |
BLU0402ER-1012-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402ER-1012-DB10Q |
BLU0402P-1012-DT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402P-1012-DT10 |
BLU0402P-1012-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402P-1012-DB10W |
BLU0402-1012-DB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402-1012-DB10 |
BLU0402ER-1012-DB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402ER-1012-DB10 |
BLU0402-1012-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402-1012-DB10W |
BLU0402ER-1012-DT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402ER-1012-DT10Q |
RNC10TB10.1K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs RNC10TB10.1K0.5%R |
BLU0402P-1012-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 10100ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, 0402, | BLU0402ER-1012-DT10W vs BLU0402P-1012-DB10Q |