Datasheets
BLU0402-1021-BT10Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,

Part Details for BLU0402-1021-BT10Q by RCD Components Inc

Overview of BLU0402-1021-BT10Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2102-1N Rochester Electronics LLC 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16
PCV-0-102-10L Coilcraft Inc General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for BLU0402-1021-BT10Q

BLU0402-1021-BT10Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0402-1021-BT10Q Part Data Attributes

BLU0402-1021-BT10Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0402-1021-BT10Q RCD Components Inc Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.062 W
Rated Temperature 70 °C
Resistance 1020 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for BLU0402-1021-BT10Q

This table gives cross-reference parts and alternative options found for BLU0402-1021-BT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-1021-BT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0402-1021-BT10 Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402-1021-BT10
BLU0402P-1021-BB10 Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402P-1021-BB10
BLU0402P-1021-BT10Q Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402P-1021-BT10Q
BLU0402ER-1021-AB10Q Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402ER-1021-AB10Q
BLU0402P-1021-AB10 Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402P-1021-AB10
RT0402B102110PPM Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Synton-Tech Corp BLU0402-1021-BT10Q vs RT0402B102110PPM
BLU0402-1021-BB10 Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402-1021-BB10
BLU0402-1021-BB10Q Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402-1021-BB10Q
BLU0402ER-1021-BB10W Fixed Resistor, Thin Film, 0.062W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-1021-BT10Q vs BLU0402ER-1021-BB10W
RNCF10TB1.02K0.05%R Fixed Resistor, Thin Film, 0.063W, 1020ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, SEI Stackpole Electronics Inc BLU0402-1021-BT10Q vs RNCF10TB1.02K0.05%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402-1021-BT10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402-1021-BT10Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0402-1021-BT10Q would you like to use for your alert(s)?
  • Please alert me when BLU0402-1021-BT10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0402-1021-BT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402-1021-BT10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0402-1021-BT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402-1021-BT10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402-1021-BT10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: