Part Details for BLU0402-1001-CT5 by RCD Components Inc
Overview of BLU0402-1001-CT5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0402-1001-CT5
BLU0402-1001-CT5 CAD Models
BLU0402-1001-CT5 Part Data Attributes:
|
BLU0402-1001-CT5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402-1001-CT5
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402-1001-CT5
This table gives cross-reference parts and alternative options found for BLU0402-1001-CT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-1001-CT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402P-1001-CT5 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402P-1001-CT5 |
BLU0402P-1001-CB5W | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402P-1001-CB5W |
BLU0402-1001-CB5 | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402-1001-CB5 |
BLU0402-1001-CT5W | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402-1001-CT5W |
BLU0402P-1001-CT5W | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402P-1001-CT5W |
BLU0402P-1001-CB5Q | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402P-1001-CB5Q |
BLU0402P-1001-CT5Q | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402P-1001-CT5Q |
BLU0402-1001-CB5Q | Fixed Resistor, Thin Film, 0.062W, 1000ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402-1001-CT5 vs BLU0402-1001-CB5Q |
RT0402C10015PPM | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -5,5ppm/Cel, 0402, | Synton-Tech Corp | BLU0402-1001-CT5 vs RT0402C10015PPM |