Datasheets
BLU0201M-77R7-DT50Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201,

Part Details for BLU0201M-77R7-DT50Q by RCD Components Inc

Overview of BLU0201M-77R7-DT50Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0201M-77R7-DT50Q

BLU0201M-77R7-DT50Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0201M-77R7-DT50Q Part Data Attributes

BLU0201M-77R7-DT50Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0201M-77R7-DT50Q RCD Components Inc Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.5 mm
Package Style SMT
Package Width 0.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Resistance 77.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 15 V

Alternate Parts for BLU0201M-77R7-DT50Q

This table gives cross-reference parts and alternative options found for BLU0201M-77R7-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0201M-77R7-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0201-77R7-DB50W Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201-77R7-DB50W
BLU0201ER-77R7-DT50 Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201ER-77R7-DT50
BLU0201P-77R7-DB50Q Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201P-77R7-DB50Q
BLU0201-77R7-DT50W Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201-77R7-DT50W
BLU0201-77R7-DB50 Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201-77R7-DB50
BLU0201M-77R7-DB50W Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201M-77R7-DB50W
BLU0201ER-77R7-DB50 Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201ER-77R7-DB50
BLU0201P-77R7-DT50W Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201P-77R7-DT50W
BLU0201ER-77R7-DT50Q Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201ER-77R7-DT50Q
BLU0201ER-77R7-DB50W Fixed Resistor, Thin Film, 0.05W, 77.7ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, RCD Components Inc BLU0201M-77R7-DT50Q vs BLU0201ER-77R7-DB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0201M-77R7-DT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0201M-77R7-DT50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0201M-77R7-DT50Q would you like to use for your alert(s)?
  • Please alert me when BLU0201M-77R7-DT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0201M-77R7-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0201M-77R7-DT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0201M-77R7-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0201M-77R7-DT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0201M-77R7-DT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: