There are no models available for this part yet.
Overview of BLU0201M-1820-DT50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
CAD Models for BLU0201M-1820-DT50 by RCD Components Inc
Part Data Attributes for BLU0201M-1820-DT50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
0.5 mm
|
Package Style
|
SMT
|
Package Width
|
0.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
15 V
|
Alternate Parts for BLU0201M-1820-DT50
This table gives cross-reference parts and alternative options found for BLU0201M-1820-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0201M-1820-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0201-1820-DT50W | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201-1820-DT50W |
BLU0201ER-1820-DT50Q | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201ER-1820-DT50Q |
BLU0201-1820-DT50 | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201-1820-DT50 |
BLU0201P-1820-DB50W | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201P-1820-DB50W |
BLU0201P-1820-DB50Q | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201P-1820-DB50Q |
BLU0201ER-1820-DT50 | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201ER-1820-DT50 |
BLU0201P-1820-DT50 | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201P-1820-DT50 |
BLU0201M-1820-DT50W | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201M-1820-DT50W |
BLU0201M-1820-DB50Q | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201M-1820-DB50Q |
BLU0201-1820-DB50 | Fixed Resistor, Thin Film, 0.05W, 182ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RCD Components Inc | BLU0201M-1820-DT50 vs BLU0201-1820-DB50 |