Part Details for BLN1 by Littelfuse Inc
Overview of BLN1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLN1
BLN1 CAD Models
BLN1 Part Data Attributes
|
BLN1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BLN1
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BLN1
This table gives cross-reference parts and alternative options found for BLN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OTM1 | Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | BLN1 vs OTM1 |
RL1R | Electric Fuse, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | BLN1 vs RL1R |
MI5SA25V1 | Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | BLN1 vs MI5SA25V1 |