-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14000 |
|
RFQ | ||
|
ComSIT USA | CHIP FERRITE BEAD FOR AUTOMOTIVE Ferrite Chip, 1 Function(s), 6A, 2 Pin(s) RoHS: Compliant |
|
|
RFQ | |
DISTI #
BLM41PG600SH1K
|
Avnet Abacus | Ferrite Bead, 1806, 60 Ohm, 6 A, 9 Milliohm (Alt: BLM41PG600SH1K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM41PG600SH1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41PG600SH1K
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.009 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.7 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM41PG600SH1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PG600SH1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1806-P2A-600ETLF | Ferrite Chip, 1 Function(s), 6A | TT Electronics Resistors | BLM41PG600SH1K vs BMB1806-P2A-600ETLF |
BLM41PG600SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SH1K vs BLM41PG600SN1C |
BLM41PG600SN1B | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SH1K vs BLM41PG600SN1B |
BLM41PG600SH1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SH1K vs BLM41PG600SH1 |
BMB1806-P2A-600LF | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 | TT Electronics Resistors | BLM41PG600SH1K vs BMB1806-P2A-600LF |
BLM41PG600SH1L | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SH1K vs BLM41PG600SH1L |
BMB1806-P2A-600 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | TT Electronics Resistors | BLM41PG600SH1K vs BMB1806-P2A-600 |
BMB1806-P2A-600ETLF | 1 FUNCTIONS, 6A, FERRITE CHIP | TT electronics / BI Technologies | BLM41PG600SH1K vs BMB1806-P2A-600ETLF |
BMB1806-P2A-600LF | 1 FUNCTIONS, 6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 | TT electronics / BI Technologies | BLM41PG600SH1K vs BMB1806-P2A-600LF |
BMB1806-P2A-600ET | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | TT Electronics Resistors | BLM41PG600SH1K vs BMB1806-P2A-600ET |