Datasheets
BLM31AJ601SN1L by:
Murata Manufacturing Co Ltd
Murata Electronics Oy
Murata Manufacturing Co Ltd
Not Found

Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN

Part Details for BLM31AJ601SN1L by Murata Manufacturing Co Ltd

Results Overview of BLM31AJ601SN1L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Communication and Networking Automotive

BLM31AJ601SN1L Information

BLM31AJ601SN1L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.

A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.

Price & Stock for BLM31AJ601SN1L

Part # Distributor Description Stock Price Buy
DISTI # 80K7253
Newark Ferrite Bead, 0.9Ohm, 200Ma, 1206, Ferrite Bead Case/Package:1206 [3216 Metric], Impedance:600Ohm,... Dc Current Rating:200Ma, Product Range:Emifil Blm31Aj Series, Dc Resistance Max:0.9Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM31AJ601SN1L more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Future Electronics BLM Series 1206 600 Ohm 200 mA 0.9 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0481
  • 6,000 $0.0473
  • 12,000 $0.0466
  • 15,000 $0.0463
  • 45,000 $0.0448
$0.0448 / $0.0481 Buy Now
DISTI # 77351698
Verical Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 860 Package Multiple: 1 Americas - 53107
  • 860 $0.0815
  • 1,000 $0.0701
  • 3,000 $0.0651
  • 6,000 $0.0637
$0.0637 / $0.0815 Buy Now
DISTI # 86921143
Verical Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 Americas - 39000
  • 3,000 $0.0722
$0.0722 Buy Now
DISTI # 84738890
Verical Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 2339 Americas - 31385
  • 345 $0.0906
  • 500 $0.0903
  • 1,000 $0.0734
  • 2,000 $0.0688
  • 12,000 $0.0609
  • 24,000 $0.0568
$0.0568 / $0.0906 Buy Now
Bristol Electronics   30013
RFQ
Bristol Electronics   2184
RFQ
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 16238
  • 1 $0.2769
  • 5,001 $0.1108
  • 13,544 $0.0969
$0.0969 / $0.2769 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 2400
  • 1 $0.2820
  • 267 $0.1504
  • 1,331 $0.1222
$0.1222 / $0.2820 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 1747
  • 1 $0.9230
  • 121 $0.2769
  • 1,446 $0.1846
$0.1846 / $0.9230 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 720
  • 1 $0.9230
  • 15 $0.4154
  • 121 $0.2769
$0.2769 / $0.9230 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 506
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 0.2A 14
  • 1 $0.6370
  • 9 $0.3185
$0.3185 / $0.6370 Buy Now
DISTI # BLM31AJ601SN1L
TTI Ferrite Beads SUGGESTED ALTERNATE 81-B LM31PG601SN1 Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 369000
In Stock
  • 3,000 $0.1280
  • 6,000 $0.1250
$0.1250 / $0.1280 Buy Now
DISTI # BLM31AJ601SN1L
TME Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 0.2A, 1206, R: 0.9Ω, 180mm Min Qty: 1 53107
  • 1 $0.2700
  • 10 $0.1040
  • 50 $0.0784
  • 100 $0.0684
  • 500 $0.0582
  • 1,000 $0.0501
  • 3,000 $0.0465
  • 6,000 $0.0455
$0.0455 / $0.2700 Buy Now
ComSIT USA CHIP EMIFIL INDUCTOR TYPE CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s) RoHS: Compliant Stock DE - 3000
Stock ES - 1222
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-BLM31AJ601SN1L
Sensible Micro Corporation 1206 Ferrite Beads Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 1832
  • 100 $0.0488
  • 500 $0.0475
  • 1,000 $0.0450
$0.0450 / $0.0488 RFQ
DISTI # SMC-BLM31AJ601SN1L
Sensible Micro Corporation XIND R= 600 OHM Ferrite Chip Bea RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel 1423
  • 100 $0.0409
  • 500 $0.0398
  • 1,000 $0.0377
$0.0377 / $0.0409 RFQ
Velocity Electronics Our Stock 1002
RFQ
Chip 1 Exchange INSTOCK 2900
RFQ
Chip 1 Exchange INSTOCK 2697
RFQ
DISTI # BLM31AJ601SN1L
Avnet Abacus Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 200 mA, 900 Milliohm, � 25% (Alt: BLM31AJ601SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521300962426
Chip One Stop Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 900mOhm DCR 1206 T/R RoHS: Compliant Container: Cut Tape 31385
  • 25 $0.1130
  • 50 $0.0852
  • 100 $0.0793
  • 200 $0.0725
  • 500 $0.0722
  • 1,000 $0.0587
  • 2,000 $0.0550
  • 12,000 $0.0487
  • 24,000 $0.0454
$0.0454 / $0.1130 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 2084
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 12170
  • 1 $0.5000
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5000 Buy Now
New Advantage Corporation BLM Series 1206 600 Ohm 200 mA 0.9 DCR Surface Mount Ferrite Bead RoHS: Compliant Min Qty: 1 Package Multiple: 3000 9000
  • 3,000 $0.0726
$0.0726 Buy Now
Win Source Electronics BLM31A Series (1206 Size) / Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 T/R 82556
  • 580 $0.0869
  • 1,405 $0.0714
  • 2,175 $0.0691
  • 2,990 $0.0669
  • 3,865 $0.0647
  • 5,175 $0.0580
$0.0580 / $0.0869 Buy Now

Part Details for BLM31AJ601SN1L

BLM31AJ601SN1L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLM31AJ601SN1L Part Data Attributes

BLM31AJ601SN1L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
BLM31AJ601SN1L Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.9 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH
Rated Current 0.2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm

Alternate Parts for BLM31AJ601SN1L

This table gives cross-reference parts and alternative options found for BLM31AJ601SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31AJ601SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BLM31AJ601SN1B Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SN1B
BLM31AJ601SH1K Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SH1K
BLM31AJ601SN1 Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, BLM31AJ601SN1L vs BLM31AJ601SN1
BLM31AJ601SH1L Murata Manufacturing Co Ltd $0.1154 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SH1L
74279213 Wurth Elektronik Check for Price WE-CBF SMD EMI Suppression Ferrite Bead BLM31AJ601SN1L vs 74279213
Part Number Manufacturer Composite Price Description Compare
BLM31AJ601SH1 Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL BLM31AJ601SN1L vs BLM31AJ601SH1
BLM31AJ601SN1C Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SN1C
BLM31AJ601SN1D Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SN1D
BLM31AJ601SN1J Murata Manufacturing Co Ltd Check for Price Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN BLM31AJ601SN1L vs BLM31AJ601SN1J

BLM31AJ601SN1L Related Parts

BLM31AJ601SN1L Frequently Asked Questions (FAQ)

  • The recommended land pattern for the BLM31AJ601SN1L is a rectangular pad with a size of 3.2mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.

  • The BLM31AJ601SN1L is rated for operation up to 125°C, but it's recommended to derate the current rating at higher temperatures. Consult the datasheet for specific derating information.

  • Handle the BLM31AJ601SN1L by the edges to prevent damage to the component. Avoid touching the component's terminals or body to prevent electrostatic discharge (ESD) damage.

  • The BLM31AJ601SN1L is suitable for high-frequency applications up to 1 GHz. However, the inductor's performance may degrade at higher frequencies due to skin effect and proximity effect. Consult the datasheet for specific frequency characteristics.

  • The recommended soldering profile for the BLM31AJ601SN1L is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Consult the datasheet for specific soldering profile recommendations.