There are no models available for this part yet.
Overview of BLM21RK102SN1C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BLM21RK102SN1C by Murata Manufacturing Co Ltd
Part Data Attributes for BLM21RK102SN1C by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
MONOLITHIC TYPE
|
DC Resistance-Max
|
0.5 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
1000 OHM Ω
|
Packing Method
|
BULK
|
Rated Current
|
0.2 A
|
Terminal Finish
|
TIN
|
Alternate Parts for BLM21RK102SN1C
This table gives cross-reference parts and alternative options found for BLM21RK102SN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21RK102SN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21RK102SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21RK102SN1C vs BLM21RK102SN1K |
BLM21RK102SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | BLM21RK102SN1C vs BLM21RK102SN1 |
BLM21RK102SN1B | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21RK102SN1C vs BLM21RK102SN1B |