BLM21BD121SH1B
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of BLM21BD121SH1B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Telecommunications Renewable Energy

CAD Models for BLM21BD121SH1B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM21BD121SH1B by Murata Manufacturing Co Ltd

BLM21BD121SH1B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
BAG
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.25 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
BULK
Rated Current
0.2 A
Screening Level
AEC-Q200
Terminal Finish
TIN
Width
1.25 mm
Want to compare parts?
  1. BLM21BD121SH1B
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM21BD121SH1B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM21BD121SH1B by Murata Manufacturing Co Ltd

  • Please alert me when BLM21BD121SH1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM21BD121SH1B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM21BD121SH1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM21BD121SH1B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM21BD121SH1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM21BD121SH1B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: