BLM21BD102SN1D
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of BLM21BD102SN1D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for BLM21BD102SN1D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 73M9146
Newark Ferrite Bead, 0.4Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:200Ma, Product Range:Blm21B Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:-Rohs Compliant: Yes |Murata BLM21BD102SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3229
  • 10 $0.1630
  • 25 $0.1390
  • 50 $0.1140
  • 100 $0.0900
$0.0900 / $0.1630 Buy Now
DISTI # 490-1047-1-ND
DigiKey FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 220565
In Stock
  • 1 $0.1600
  • 10 $0.1320
  • 25 $0.1028
  • 50 $0.0852
  • 100 $0.0734
  • 250 $0.0587
  • 500 $0.0528
  • 1,000 $0.0440
  • 4,000 $0.0426
  • 8,000 $0.0396
  • 12,000 $0.0377
  • 28,000 $0.0367
$0.0367 / $0.1600 Buy Now
DISTI # BLM21BD102SN1D
Avnet Americas Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 250 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: BLM21BD102SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 40000
  • 4,000 $0.0356
$0.0356 Buy Now
DISTI # 81-BLM21B102S
Mouser Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant 375691
  • 1 $0.1600
  • 10 $0.0860
  • 100 $0.0590
  • 500 $0.0520
  • 1,000 $0.0440
  • 2,000 $0.0420
  • 4,000 $0.0380
  • 8,000 $0.0360
  • 24,000 $0.0350
$0.0350 / $0.1600 Buy Now
DISTI # E02:0323_01066798
Arrow Electronics Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2414 Europe - 44000
  • 4,000 $0.0350
  • 8,000 $0.0317
$0.0317 / $0.0350 Buy Now
DISTI # V72:2272_07173507
Arrow Electronics Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2513 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips Americas - 18521
  • 2,513 $0.0398
  • 3,000 $0.0393
  • 6,000 $0.0388
  • 15,000 $0.0382
$0.0382 / $0.0398 Buy Now
Future Electronics BLM Series 0805 1 kOhm 200 mA 0.4 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 28000
Reel
  • 4,000 $0.0395
  • 8,000 $0.0385
  • 16,000 $0.0376
  • 20,000 $0.0373
  • 60,000 $0.0355
$0.0355 / $0.0395 Buy Now
Future Electronics BLM Series 0805 1 kOhm 200 mA 0.4 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 12000
Reel
  • 4,000 $0.0348
  • 12,000 $0.0335
  • 20,000 $0.0329
  • 40,000 $0.0321
  • 80,000 $0.0309
$0.0309 / $0.0348 Buy Now
Future Electronics BLM Series 0805 1 kOhm 200 mA 0.4 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 1690
Cut Tape/Mini-Reel
  • 1 $0.2350
  • 15 $0.1780
  • 100 $0.1390
  • 400 $0.1110
  • 2,000 $0.0773
$0.0773 / $0.2350 Buy Now
DISTI # 80321190
Verical Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 Americas - 44000
  • 4,000 $0.0348
  • 8,000 $0.0315
$0.0315 / $0.0348 Buy Now
DISTI # 73482645
Verical Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2513 Package Multiple: 1 Date Code: 2230 Americas - 18521
  • 2,513 $0.0398
$0.0398 Buy Now
DISTI # 77350031
Verical Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Americas - 12100
  • 1,500 $0.0473
  • 4,000 $0.0442
$0.0442 / $0.0473 Buy Now
DISTI # 67613170
Verical Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 2251 Americas - 1386
  • 419 $0.0746
  • 502 $0.0624
  • 1,000 $0.0499
$0.0499 / $0.0746 Buy Now
Bristol Electronics   Min Qty: 38 4000
  • 38 $0.1350
  • 113 $0.0675
  • 742 $0.0405
  • 3,705 $0.0270
$0.0270 / $0.1350 Buy Now
Bristol Electronics   3277
RFQ
Bristol Electronics   13423
RFQ
Quest Components 1 FUNCTIONS, 0.2 A, FERRITE CHIP 3200
  • 1 $0.1800
  • 112 $0.0540
  • 927 $0.0360
$0.0360 / $0.1800 Buy Now
Quest Components 1 FUNCTIONS, 0.2 A, FERRITE CHIP 2621
  • 1 $0.2660
  • 48 $0.1197
  • 419 $0.0798
$0.0798 / $0.2660 Buy Now
Quest Components 1 FUNCTIONS, 0.2 A, FERRITE CHIP 3523
  • 1 $0.8000
  • 140 $0.2400
  • 1,668 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # BLM21BD102SN1D
TME Ferrite: bead, 1000Ω, SMD, 200mA, 0805, -55÷125°C Min Qty: 25 12100
  • 25 $0.0845
  • 100 $0.0627
  • 500 $0.0459
  • 1,000 $0.0398
  • 4,000 $0.0362
$0.0362 / $0.0845 Buy Now
DISTI # FE1035
Rutronik BLM21BD 1000R 250mA Rdc=0,4R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Stock DE - 80000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 4,000 $0.0374
  • 8,000 $0.0337
  • 12,000 $0.0334
  • 16,000 $0.0330
  • 20,000 $0.0324
$0.0324 / $0.0374 Buy Now
Chip 1 Exchange INSTOCK 48000
RFQ
Chip 1 Exchange INSTOCK 48000
RFQ
DISTI # BLM21BD102SN1D
Avnet Abacus Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 250 mA, 400 Milliohm, � 25% (Alt: BLM21BD102SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 28000
Buy Now
DISTI # C1S521300905111
Chip1Stop Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 400mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1386
  • 50 $0.0899
  • 100 $0.0599
  • 200 $0.0597
  • 500 $0.0499
  • 1,000 $0.0399
$0.0399 / $0.0899 Buy Now
DISTI # BLM21BD102SN1D
IBS Electronics Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 400mOhm DCR 0805 T/R Min Qty: 4000 Package Multiple: 1 0
  • 4,000 $0.0462
  • 8,000 $0.0375
  • 16,000 $0.0361
  • 28,000 $0.0349
  • 52,000 $0.0337
  • 88,000 $0.0325
  • 152,000 $0.0310
  • 272,000 $0.0301
  • 624,000 $0.0288
$0.0288 / $0.0462 Buy Now

CAD Models for BLM21BD102SN1D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM21BD102SN1D by Murata Manufacturing Co Ltd

BLM21BD102SN1D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
MONOLITHIC TYPE
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
1000 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. BLM21BD102SN1D
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for BLM21BD102SN1D

This table gives cross-reference parts and alternative options found for BLM21BD102SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD102SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WB201209B401QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation BLM21BD102SN1D vs WB201209B401QLT02
Part Number Description Manufacturer Compare
SHB-1T3216-102JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BLM21BD102SN1D vs SHB-1T3216-102JT
CZB1JSTTE750M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BLM21BD102SN1D vs CZB1JSTTE750M
CZB1EBTTP700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc BLM21BD102SN1D vs CZB1EBTTP700P
CTCB1206F-122H Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies BLM21BD102SN1D vs CTCB1206F-122H
CBA3216GA221N4B Ferrite Chip, 1 Function(s), 0.15A, Samwha Electronics BLM21BD102SN1D vs CBA3216GA221N4B
CZB2AGTTE102J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BLM21BD102SN1D vs CZB2AGTTE102J
WB201209B401QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation BLM21BD102SN1D vs WB201209B401QLT02
BBBK00321611102Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BLM21BD102SN1D vs BBBK00321611102Y00
CZB2AGTE751P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc BLM21BD102SN1D vs CZB2AGTE751P
CB1608GM471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics BLM21BD102SN1D vs CB1608GM471T

Related Parts for BLM21BD102SN1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM21BD102SN1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM21BD102SN1D by Murata Manufacturing Co Ltd

  • Please alert me when BLM21BD102SN1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM21BD102SN1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM21BD102SN1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM21BD102SN1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM21BD102SN1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM21BD102SN1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: