Part Details for BLM21BB221SN1J by Murata Manufacturing Co Ltd
Overview of BLM21BB221SN1J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM21BB221SN1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM21BB221SN1J
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 500 mA, 260 Milliohm, � 25% (Alt: BLM21BB221SN1J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM21BB221SN1J
BLM21BB221SN1J CAD Models
BLM21BB221SN1J Part Data Attributes
|
BLM21BB221SN1J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BB221SN1J
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.26 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21BB221SN1J
This table gives cross-reference parts and alternative options found for BLM21BB221SN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BB221SN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM21BB221SH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SH1J |
BLM21BB221SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SH1B |
BLM21BB221SN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SN1K |
BLM21BB221SN1L | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SN1L |
BLM21BB221SH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SH1D |
BLM21BB221SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1J vs BLM21BB221SN1B |