-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 8A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13960-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9321 In Stock |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
BLM18SN220TZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 8 A, 4 Milliohm, ± 7 Ohm - Tape and Reel (Alt: BLM18SN220TZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
81-BLM18SN220TZ1D
|
Mouser Electronics | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant | 0 |
|
$0.0400 / $0.1800 | Order Now |
|
Future Electronics | BLM Series 0603 22 Ohm 5 A 100 MHz 4 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0387 / $0.0415 | Buy Now |
DISTI #
84366133
|
Verical | Ferrite Beads Multi-Layer 22Ohm 7Ohm 100MHz 8A 0.004Ohm DCR 0603 Automotive T/R RoHS: Compliant Min Qty: 734 Package Multiple: 1 Date Code: 2427 | Americas - 4000 |
|
$0.0417 / $0.0426 | Buy Now |
DISTI #
BLM18SN220TZ1D
|
TTI | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
BLM18SN220TZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 8A, 0603, R: 4mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0285 | RFQ |
DISTI #
BLM18SN220TZ1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 8 A, 4 Milliohm, � 7 Ohm (Alt: BLM18SN220TZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301912862
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0334 / $0.0344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SN220TZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SN220TZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 8A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |