Part Details for BLM18PG181SH1 by Murata Manufacturing Co Ltd
Overview of BLM18PG181SH1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM18PG181SH1
BLM18PG181SH1 CAD Models
BLM18PG181SH1 Part Data Attributes
|
BLM18PG181SH1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG181SH1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Rated Current | 1.5 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18PG181SH1
This table gives cross-reference parts and alternative options found for BLM18PG181SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18PG181SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18PG181SN1 | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18PG181SH1 vs BLM18PG181SN1 |
BLM18PG181SN1C | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18PG181SH1 vs BLM18PG181SN1C |
BLM18PG181SN1B | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18PG181SH1 vs BLM18PG181SN1B |