Part Details for BLM18BD221SN1D by Murata Manufacturing Co Ltd
Overview of BLM18BD221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18BD221SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9081
|
Newark | Ferrite Bead, 0.45Ohm, 200Ma, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:200Ma, Product Range:Emifil Blm18Bd Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Qualification:-Rohs Compliant: Yes |Murata BLM18BD221SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7440 |
|
$0.0370 / $0.0700 | Buy Now |
DISTI #
490-5213-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26409 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
BLM18BD221SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 250 mA, 450 Milliohm, ? 25% - Tape and Reel (Alt: BLM18BD221SN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0178 | Buy Now |
DISTI #
81-BLM18BD221SN1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 46220 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
E02:0323_01075913
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2402 | Europe - 56000 |
|
$0.0173 / $0.0215 | Buy Now |
DISTI #
V72:2272_07174444
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 5181 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips | Americas - 18644 |
|
$0.0193 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 200 mA 0.45 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0187 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 200 mA 0.45 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0169 / $0.0196 | Buy Now |
DISTI #
77301433
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 56000 |
|
$0.0176 / $0.0220 | Buy Now |
DISTI #
54490460
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 5181 Package Multiple: 1 Date Code: 2102 | Americas - 18644 |
|
$0.0193 | Buy Now |
Part Details for BLM18BD221SN1D
BLM18BD221SN1D CAD Models
BLM18BD221SN1D Part Data Attributes
|
BLM18BD221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.25 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for BLM18BD221SN1D
This table gives cross-reference parts and alternative options found for BLM18BD221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BD221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GA331T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM18BD221SN1D vs CB1608GA331T |
GZ1608E601TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BLM18BD221SN1D vs GZ1608E601TF |
ACML-0603-501-T | Ferrite Chip, | Abracon Corporation | BLM18BD221SN1D vs ACML-0603-501-T |
CZB1JGTTE601J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BLM18BD221SN1D vs CZB1JGTTE601J |
GZ1608D601TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BLM18BD221SN1D vs GZ1608D601TF |
CZB1JGTTE601M | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BLM18BD221SN1D vs CZB1JGTTE601M |
ACML-0603-500 | Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | BLM18BD221SN1D vs ACML-0603-500 |
ACML-0603-601-T | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | BLM18BD221SN1D vs ACML-0603-601-T |