-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM18BA121SH1D-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
BLM18BA121SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 200 mA, 900 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BA121SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
81-BLM18BA121SH1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 2099 |
|
$0.0220 / $0.1100 | Buy Now |
|
Future Electronics | BLM Series 120ohms 200mA 900 mOhms 0603 HiSpeed EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0209 / $0.0235 | Buy Now |
DISTI #
69059906
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Date Code: 1921 | Americas - 3200 |
|
$0.0149 | Buy Now |
DISTI #
BLM18BA121SH1D
|
TTI | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0248 | Buy Now |
DISTI #
BLM18BA121SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 200mA, 0603, R: 900mΩ Min Qty: 4000 | 0 |
|
$0.0093 | RFQ |
DISTI #
BLM18BA121SH1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 200 mA, 900 Milliohm, � 25% (Alt: BLM18BA121SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301407999
|
Chip1Stop | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 900mOhm DCR 0603 Automotive T/R RoHS: Compliant Container: Cut Tape | 3200 |
|
$0.0104 / $0.0217 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BA121SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BA121SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BA121SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BA121SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BA121SN1 | Ferrite Chip, 1 Function(s), 0.2A, | Murata Manufacturing Co Ltd | BLM18BA121SH1D vs BLM18BA121SN1 |
BBSJ00160808252Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BLM18BA121SH1D vs BBSJ00160808252Y00 |
BLM18BA121SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BA121SH1D vs BLM18BA121SH1 |
BBSJ00160808252Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BLM18BA121SH1D vs BBSJ00160808252Y00 |
BLM18RK102SN1K | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA121SH1D vs BLM18RK102SN1K |
BBSJ00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BLM18BA121SH1D vs BBSJ00160808182Y00 |
BBSJ00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BLM18BA121SH1D vs BBSJ00160808272Y00 |
BLM18BA121SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA121SH1D vs BLM18BA121SN1C |
BLM18RK102SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA121SH1D vs BLM18RK102SN1C |
BBSJ00160808202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BLM18BA121SH1D vs BBSJ00160808202Y00 |