Part Details for BLM18BA100SH1C by Murata Manufacturing Co Ltd
Overview of BLM18BA100SH1C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for BLM18BA100SH1C
BLM18BA100SH1C CAD Models
BLM18BA100SH1C Part Data Attributes
|
BLM18BA100SH1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BA100SH1C
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BLM18BA100SH1C
This table gives cross-reference parts and alternative options found for BLM18BA100SH1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BA100SH1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BA100SH1J | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SH1J |
BLM18BA100SN1 | Ferrite Chip, 1 Function(s), 0.5A, | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SN1 |
BLM18BA100SN1K | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SN1K |
BLM18BA100SH1 | Ferrite Chip, 1 Function(s), 0.5A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SH1 |
BLM18BA100SH1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SH1D |
BLM18BA100SZ1D | Ferrite Chip, | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SZ1D |
BLM18BA100SN1L | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SN1L |
BLM18BA100SH1B | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SH1B |
BLM18BA100SN1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SN1D |
BLM18BA100SN1J | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BA100SH1C vs BLM18BA100SN1J |