Datasheets
BLM18AG221SH1 by: Murata Manufacturing Co Ltd

Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN

Part Details for BLM18AG221SH1 by Murata Manufacturing Co Ltd

Overview of BLM18AG221SH1 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for BLM18AG221SH1

BLM18AG221SH1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLM18AG221SH1 Part Data Attributes

BLM18AG221SH1 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
BLM18AG221SH1 Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.25 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 220 OHM Ω
Rated Current 0.5 A
Terminal Finish TIN
Width 0.8 mm

Alternate Parts for BLM18AG221SH1

This table gives cross-reference parts and alternative options found for BLM18AG221SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18AG221SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLM18AG221SN1J Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1J
BLM18AG221SH1D Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SH1D
BLM18AG221SN1B Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1B
BLM18AG221SN1L Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1L
BLM18AG221SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1C
BLM18AG221SN1K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1K
Part Number Description Manufacturer Compare
BLM18AG221SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1C
BLM18AG221SN1K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1K
BLM18AG221SN1L Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG221SH1 vs BLM18AG221SN1L

BLM18AG221SH1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM18AG221SH1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM18AG221SH1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM18AG221SH1 would you like to use for your alert(s)?
  • Please alert me when BLM18AG221SH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM18AG221SH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM18AG221SH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM18AG221SH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM18AG221SH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM18AG221SH1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: