Part Details for BLM15HB121SN1D by Murata Manufacturing Co Ltd
Overview of BLM15HB121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15HB121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9043
|
Newark | Ferrite Bead, 0.7Ohm, 300Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:500Ohm, Dc Current Rating:300Ma, Product Range:Emifil Blm15Hb Series, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM15HB121SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18120 |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
490-4000-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67836 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
BLM15HB121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 300 mA, 700 Milliohm, ? 25% - Tape and Reel (Alt: BLM15HB121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 | Buy Now |
DISTI #
BLM15HB121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 300 mA, 700 Milliohm, ? 25% - Tape and Reel (Alt: BLM15HB121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
73M9043
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 300 mA, 700 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9043) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
81-BLM15HB121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 3506 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_07174025
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2417 Container: Cut Strips | Americas - 9452 |
|
$0.0128 | Buy Now |
|
Future Electronics | BLM Series 0402 120 Ohm 300 mA 0.7 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 40000Reel |
|
$0.0118 / $0.0131 | Buy Now |
|
Future Electronics | BLM Series 0402 120 Ohm 300 mA 0.7 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 30000Reel |
|
$0.0120 / $0.0129 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R RoHS: Compliant |
77935 In Stock |
|
$0.0530 / $0.5020 | Buy Now |
Part Details for BLM15HB121SN1D
BLM15HB121SN1D CAD Models
BLM15HB121SN1D Part Data Attributes
|
BLM15HB121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15HB121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for BLM15HB121SN1D
This table gives cross-reference parts and alternative options found for BLM15HB121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15HB121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15GG221SN1B | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15HB121SN1D vs BLM15GG221SN1B |
BLM15AG601SZ1D | Ferrite Chip, 1 Function(s), 0.3A, | Murata Manufacturing Co Ltd | BLM15HB121SN1D vs BLM15AG601SZ1D |
MMZ1005F470ETD25 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BLM15HB121SN1D vs MMZ1005F470ETD25 |
MMZ1005F470ET000 | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN | TDK Corporation | BLM15HB121SN1D vs MMZ1005F470ET000 |
BLM15GG221SN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15HB121SN1D vs BLM15GG221SN1D |
HZ0402C102R-10 | FERRITE BEAD 1 KOHM 0402 1LN | Laird, A DuPont Business | BLM15HB121SN1D vs HZ0402C102R-10 |
NCB-G0402G121TR030F | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | NIC Components Corp | BLM15HB121SN1D vs NCB-G0402G121TR030F |
BLM15HG601SZ1D | Ferrite Chip, | Murata Manufacturing Co Ltd | BLM15HB121SN1D vs BLM15HG601SZ1D |
BLM15GG221SN1 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15HB121SN1D vs BLM15GG221SN1 |