Part Details for BLM15BD182SN1D by Murata Manufacturing Co Ltd
Overview of BLM15BD182SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15BD182SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9036
|
Newark | Ferrite Bead, 1.4Ohm, 100Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:1.8Kohm, Dc Current Rating:100Ma, Product Range:Emifil Blm15Bd Series, Dc Resistance Max:1.4Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM15BD182SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.0340 / $0.0510 | Buy Now |
DISTI #
490-5195-1-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78098 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15BD182SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 100 mA, 1.4 Ohm, ? 25% - Tape and Reel (Alt: BLM15BD182SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLM15BD182SN1D
|
Mouser Electronics | Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 140886 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
V36:1790_07175031
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.1A 1.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2311 | Americas - 300000 |
|
$0.0083 / $0.0113 | Buy Now |
DISTI #
V72:2272_07175031
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.1A 1.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2022 Container: Cut Strips | Americas - 71776 |
|
$0.0122 / $0.0125 | Buy Now |
|
Future Electronics | BLM Series 0402 1.8 kΩ 100 mA 1.4 Ω DCR SMT EMIFIL Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 70000Reel |
|
$0.0112 / $0.0127 | Buy Now |
|
Future Electronics | BLM Series 0402 1.8 kΩ 100 mA 1.4 Ω DCR SMT EMIFIL Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0114 / $0.0122 | Buy Now |
DISTI #
69142111
|
Verical | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.1A 1.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2311 | Americas - 300000 |
|
$0.0083 | Buy Now |
DISTI #
40653757
|
Verical | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.1A 1.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2022 | Americas - 71776 |
|
$0.0125 | Buy Now |
Part Details for BLM15BD182SN1D
BLM15BD182SN1D CAD Models
BLM15BD182SN1D Part Data Attributes
|
BLM15BD182SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BD182SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.1 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15BD182SN1D
This table gives cross-reference parts and alternative options found for BLM15BD182SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BD182SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BD182SH1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD182SN1D vs BLM15BD182SH1D |
BLM15BD182SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM15BD182SN1D vs BLM15BD182SH1 |
BLM15BD182SN1 | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD182SN1D vs BLM15BD182SN1 |
BLM15BD182SH1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD182SN1D vs BLM15BD182SH1J |