-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0201, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4999
|
Newark | Ferrite Bead, 0201, 1.5A Rohs Compliant: Yes |Murata BLM03PX330SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14112 |
|
$0.0150 / $0.0220 | Buy Now |
DISTI #
490-16652-1-ND
|
DigiKey | FERRITE BEAD 33 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196517 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
BLM03PX330SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 33 Ohm, 1.5 A, 55 Milliohm, ? 25% - Tape and Reel (Alt: BLM03PX330SN1D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
81-BLM03PX330SN1D
|
Mouser Electronics | Ferrite Beads 33 OHM Alternate Sizing Guide Below RoHS: Compliant | 128303 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | BLM03 Series 0201 33 Ohm ±25% 1.5 A 55 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | BLM03 Series 0201 33 Ohm ±25% 1.5 A 55 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | BLM03 Series 0201 33 Ohm ±25% 1.5 A 55 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0067 / $0.0076 | Buy Now |
|
Bristol Electronics | 75000 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.5A | 60000 |
|
$0.0074 / $0.0555 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.5A | 6968 |
|
$0.0111 / $0.0555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03PX330SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03PX330SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.2 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |