Part Details for BLM03BD121SN1D by Murata Manufacturing Co Ltd
Overview of BLM03BD121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM03BD121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5172-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
387505 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
BLM03BD121SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 250 mA, 500 Milliohm, ? 25% - Tape and Reel (Alt: BLM03BD121SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
81-BLM03BD121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant | 132735 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173540
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 13750 |
|
$0.0063 | Buy Now |
|
Future Electronics | BLM Series 0201 120 Ohm 250 mA 0.5 Ohm SMT Signal Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 75000Reel |
|
$0.0058 / $0.0064 | Buy Now |
|
Future Electronics | BLM Series 0201 120 Ohm 250 mA 0.5 Ohm SMT Signal Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0062 / $0.0070 | Buy Now |
DISTI #
69061328
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 2022 | Americas - 19228 |
|
$0.0049 / $0.0094 | Buy Now |
DISTI #
77795815
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 2402 | Americas - 13750 |
|
$0.0063 | Buy Now |
|
Bristol Electronics | 165000 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.25A | 132000 |
|
$0.0067 / $0.0570 | Buy Now |
Part Details for BLM03BD121SN1D
BLM03BD121SN1D CAD Models
BLM03BD121SN1D Part Data Attributes
|
BLM03BD121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03BD121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |
Alternate Parts for BLM03BD121SN1D
This table gives cross-reference parts and alternative options found for BLM03BD121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM03BD121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM03BD121SN1 | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | BLM03BD121SN1D vs BLM03BD121SN1 |
BLM03BD121SN1B | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | BLM03BD121SN1D vs BLM03BD121SN1B |