Part Details for BLK-18W-S+ by Mini-Circuits
Overview of BLK-18W-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for BLK-18W-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BLK-18W-S+-ND
|
DigiKey | DC BLOCK SMA-F/SMA-M 18GHZROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
49 In Stock |
|
$46.3000 / $48.4900 | Buy Now |
DISTI #
139-BLK-18W-S
|
Mouser Electronics | RF Connector Accessories DC BLOCK SMA-F/SMA-M 18GHZRoHS RoHS: Compliant | 209 |
|
$46.3000 / $48.4900 | Buy Now |
Part Details for BLK-18W-S+
BLK-18W-S+ CAD Models
BLK-18W-S+ Part Data Attributes
|
BLK-18W-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BLK-18W-S+
Mini-Circuits
Inside DC Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-06-18 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 200 V | |
Insertion Loss-Max | 0.75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
Surface Mount | NO | |
VSWR-Max | 1.15 |