-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inside DC Block, 10MHz Min, 18000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, FF888
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6164
|
Newark | Rf Connector Accessories Sma Dc Block 0.01 - 18 Ghz,50 Ohms |Mini-Circuits BLK-18-S+ Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3800 / $73.0100 | Buy Now |
DISTI #
3157-BLK-18-S+-ND
|
DigiKey | DC BLOCK / SMA-F / SMA-M /ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
290 In Stock |
|
$29.6500 | Buy Now |
DISTI #
139-BLK-18-S
|
Mouser Electronics | RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS RoHS: Compliant | 2195 |
|
$28.2800 / $29.4300 | Buy Now |
DISTI #
SMC-BLK-18-S+
|
Sensible Micro Corporation | Dc Block, 50, Ohm, Sma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Carton | 297 |
|
RFQ | |
|
Chip1Cloud | DC Block 10MHz to 18000MHz SMA(Female)/SMA(Male) | 2390 |
|
RFQ | |
|
LCSC | Header 18GHz -55+100 50 - RF Connectors / Coaxial Connectors ROHS | 3 |
|
$34.6358 / $35.8679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLK-18-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BLK-18-S+
Mini-Circuits
Inside DC Block, 10MHz Min, 18000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, FF888
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 50 V | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
VSWR-Max | 1.0322 |