Part Details for BLK,EX60,2X20,S-DF,AWM,J1939-11 by TURCK Inc
Overview of BLK,EX60,2X20,S-DF,AWM,J1939-11 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for BLK,EX60,2X20,S-DF,AWM,J1939-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Fieldbus Technology Cable, 2 conductor, 20 AWG, SOLD PER METER, ONE EACH = ONE METER | 0 |
|
$29.9900 | Buy Now |
Part Details for BLK,EX60,2X20,S-DF,AWM,J1939-11
BLK,EX60,2X20,S-DF,AWM,J1939-11 CAD Models
BLK,EX60,2X20,S-DF,AWM,J1939-11 Part Data Attributes
|
BLK,EX60,2X20,S-DF,AWM,J1939-11
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BLK,EX60,2X20,S-DF,AWM,J1939-11
TURCK Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 7.26 mm | |
IEC Conformance | NO | |
Insulator Material | CROSS-LINKED POLYETHYLENE | |
Jacket Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |